505151-1300
DuraClik TPA Wire-to-Board Receptacle Housing, 13 Circuits, Black
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 13 circuits and a sleek black design, this housing is both functional and stylish. Made of durable polyester alloy, it can withstand harsh operating temperatures ranging from -40 to 125 °C, making it suitable for various environments. Perfect for signal applications, it is polarized for easy mating and features a secure lock to the mating part. Each bag-packaged unit is RoHS compliant, ensuring environmental responsibility. Trust in the DuraClik for a dependable wire-to-board connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-1300 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051511300 |
SKU: | MOL505151-1300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |