505151-1001
DuraClik TPA Wire-to-Board Receptacle Housing, 10 Circuits, White
Elevate your connectivity with our DuraClik TPA Wire-to-Board Receptacle Housing. Designed for seamless integration, this housing features 10 circuits in a sleek white finish, perfect for organizing your signal applications. Crafted from durable polyester alloy, it ensures reliable performance in a wide range of operating temperatures, from -40 to 125°C. With a polarized design and locking mechanism, it guarantees secure mating, while its 2mm pitch and single port layout offer easy installation. RoHS compliant and meticulously engineered, it's the ideal choice for your pin and socket housing needs. Upgrade your connections with the precision and quality of our DuraClik series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-1001 |
Color: | White |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5051511001 |
SKU: | MOL505151-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |