505151-0501

DuraClik TPA Wire-to-Board Receptacle Housing, 5 Circuits, White

Enhance your wire-to-board connections with our DuraClik TPA Receptacle Housing, offering secure and reliable performance. Featuring five circuits and a sleek white design, this housing is perfect for signal applications. Crafted from durable polyester alloy, it ensures longevity even in harsh environments, with an operating temperature range of -40 to 125°C. The polarized mating feature and locking mechanism guarantee proper alignment and stability. Designed for easy installation, this housing is a must-have for your connector systems. Trust in its RoHS compliance and quality construction for seamless integration in your projects. Elevate your connectivity with the DuraClik Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505151-0501
Color: White
Series: 505151 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 2 mm
Material: Polyester Alloy
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5051510501
SKU: MOL505151-0501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download