505151-0601
DuraClik TPA Wire-to-Board Receptacle Housing, 6 Circuits, White
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 6 circuits for efficient signal transmission, this white housing is crafted from durable polyester alloy, ensuring long-lasting performance even in challenging environments. Designed for seamless integration, it features a 2mm pitch and is polarized for secure mating. The included lock further enhances stability, while the operating temperature range of -40 to 125°C guarantees versatility. RoHS compliant and meticulously engineered, the DuraClik is a top choice for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-0601 |
Color: | White |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510601 |
SKU: | MOL505151-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |