505151-1100
DuraClik TPA Wire-to-Board Receptacle Housing, 11 Circuits, Black
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a durable and reliable solution for your connectivity needs. With 11 circuits for seamless signal transmission, this black housing is crafted from high-quality Polyester Alloy to ensure performance in a wide temperature range from -40 to 125 °C. Designed for efficiency, it features a 2 mm pitch and is polarized for easy mating. The housing is lockable to the mating part, providing secure connections. Ideal for various applications, it is RoHS compliant, meeting environmental standards. Elevate your connectivity setup with the DuraClik Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-1100 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051511100 |
SKU: | MOL505151-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |