505151-1401

DuraClik TPA Wire-to-Board Receptacle Housing, 14 Circuits, White

Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This housing features 14 circuits in a sleek white design, perfect for various applications. Made of durable polyester alloy, it ensures long-lasting performance even in harsh environments. With a pitch of 2mm and polarized mating, it guarantees secure and accurate connections. The housing is lockable to the mating part, providing added stability. Operating in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of uses. Whether for signal transmission or power supply, the DuraClik Receptacle Housing delivers exceptional quality you can trust.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505151-1401
Color: White
Series: 505151 - DuraClik
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: Polyester Alloy
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: DuraClik
Part Aliases: 5051511401
SKU: MOL505151-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download