505151-0801
DuraClik TPA Wire-to-Board Receptacle Housing, 8 Circuits, White
Enhance your wire-to-board connectivity with our DuraClik TPA Receptacle Housing. Designed for durability and ease of use, this white housing accommodates 8 circuits with a 2mm pitch, perfect for signal applications. Crafted from a high-quality polyester alloy, it ensures reliable performance even in extreme temperatures ranging from -40 to 125°C. Engineered for secure mating, it features polarization and a locking mechanism. RoHS compliant and boasting a sleek design, this connector is a must-have for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505151-0801 |
Color: | White |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510801 |
SKU: | MOL505151-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |