52808-0673
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 6 Circuits
Introducing a versatile FFC/FPC connector, designed for seamless vertical orientation in your electronic setups. With a compact pitch of 1mm, it offers efficient connectivity with 6 gold-plated contacts, ensuring reliable signal transfer at a voltage of 125 V AC/DC. Crafted from high-temperature thermoplastic and featuring phosphor bronze contact material, it guarantees durability even in demanding environments. Its non-ZIF actuator type and tin termination plating further enhance usability, while surface mount compatibility simplifies installation. Whether for industrial applications or DIY projects, this connector is a must-have for achieving secure and efficient cable connections. Elevate your connectivity solutions with our Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-0673 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080673 |
SKU: | MOL52808-0673 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |