52808-1571

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 15 Circuits

Enhance your connectivity with our Easy-On connector, designed for seamless FFC/FPC integration. Crafted from high temperature thermoplastic with phosphor bronze contacts, it guarantees reliable performance in a wide temperature range from -20°C to 80°C. With a straight orientation and vertical wire type, this connector features 15 contacts in a single row with a 1mm pitch, providing efficient power transfer at a maximum voltage of 125V AC/DC. Its tin-bismuth plating ensures optimal conductivity, while its surface mount compatibility simplifies installation. Trust in the durability and versatility of our Easy-On connector for all your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1571
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 15
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 15
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081571
SKU: MOL52808-1571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download