52808-2970

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 29 Circuits

Enhance your connectivity with our Natural Straight 52808 Connector. Engineered for optimal performance, it features 29 contacts made of durable Phosphor Bronze with Tin-Bismuth plating, ensuring reliable conductivity. The high temperature thermoplastic housing and operating range of -20 to 80°C make it suitable for various environments. With a pitch of 1mm and easy-on connector type, it offers seamless integration for FFC/FPC wire types. Its vertical orientation and surface-mount compatibility provide versatility in installation. RoHS compliant and designed for longevity, this connector is a must-have for your electronic projects. Elevate your connectivity game with the Easy-On 52808.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2970
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 29
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 29
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082970
SKU: MOL52808-2970

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: