52808-0471

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 4 Circuits

Easily connect your FFC/FPC wires with our Straight Easy-On Connector, designed for seamless integration in your electronic projects. With a housing made of High Temperature Thermoplastic and contacts crafted from Phosphor Bronze, this durable connector ensures reliable performance in a wide range of operating temperatures. Featuring four contacts in a single row, it offers a secure fit for your cables. The Tin-Bismuth plating on the contact mating area guarantees excellent conductivity, while the 1mm pitch and straight body orientation make installation a breeze. Whether you're working with 125V AC/DC or intricate PCB designs, this connector is the perfect choice. RoHS compliant and meticulously engineered for a minimum of 10 mating cycles, it meets the highest industry standards for quality and performance. Upgrade your connectivity solutions with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-0471
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 4
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080471
SKU: MOL52808-0471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: