52808-2773

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 27 Circuits

Enhance your FFC/FPC connections with the Easy-On Vertical Connector, a reliable solution for your circuitry needs. Featuring 27 gold-plated contacts on a single row, this connector ensures efficient transmission with a low mating force of 0.5 A. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and optimal performance even in demanding environments. Its 1mm pitch and surface mount compatibility offer seamless integration onto your PCB, with a mated height of 5.05mm for a compact design. With a voltage rating of 125 V AC/DC and a contact termination plating of tin, it meets industry standards for safety and reliability. Whether for industrial machinery or consumer electronics, the Easy-On Connector is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2773
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 27
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 27
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082773
SKU: MOL52808-2773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: