52808-0972
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 9 Circuits
Enhance your connectivity solutions with this FFC/FPC connector, designed for seamless integration in your electronic devices. Crafted from high temperature thermoplastic and featuring gold-plated contact mating areas, it ensures reliable performance even in demanding environments. With a vertical orientation and surface mount compatibility, installation is effortless. Boasting nine contacts and a 1mm pitch, it offers efficient data transmission at a voltage of 125V AC/DC. Whether for industrial or consumer applications, this connector, part of the 52808 series, guarantees durability with its phosphor bronze contact material and tin termination plating. Stay ahead in the world of advanced electronics with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-0972 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080972 |
SKU: | MOL52808-0972 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |