52808-2871

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 28 Circuits

Enhance your electronic connections with our 52808 series FFC/FPC connector. Designed for seamless integration, this connector features a straight body orientation with a 1mm pitch, allowing for easy-on connectivity. With 28 contacts and high temperature thermoplastic housing, it ensures reliable performance in a wide range of operating temperatures, from -20°C to 80°C. The phosphor bronze contact material, plated with tin-bismuth, guarantees optimal conductivity and durability. Suitable for vertical orientation on PCBs, this connector is surface mount compatible and RoHS compliant, meeting stringent environmental standards. Upgrade your assembly process with our high-quality Easy-On connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2871
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 28
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 28
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082871
SKU: MOL52808-2871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: