52808-0971

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 9 Circuits

Easily connect with precision using this straight FFC/FPC connector. Crafted from high-temperature thermoplastic for durability, it features nine phosphor bronze contacts plated with tin-bismuth for reliable conductivity. With a pitch of 1mm and a voltage rating of 125V AC/DC, it offers efficient power transfer in a compact design. Suitable for a temperature range of -20 to 80°C, it ensures stable performance in various environments. Its vertical orientation and non-ZIF actuator type make for straightforward installation, while its surface-mount compatibility allows for seamless integration onto PCBs. RoHS compliant and designed for up to 10 mating cycles, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-0971
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 9
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 9
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080971
SKU: MOL52808-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: