52808-2972
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 29 Circuits
Enhance connectivity in your projects with this Easy-On FFC/FPC connector. Featuring a natural color and a single row design with 29 contacts, it boasts a high amperage of 0.5 A and a voltage rating of 125 V AC/DC, making it suitable for various applications. The contact material is phosphor bronze with gold plating, ensuring reliable performance over 10 mating cycles. Its vertical orientation and surface mount compatibility offer flexibility in installation, while the high temperature thermoplastic construction guarantees durability. With a compact pitch of 1 mm and non-ZIF actuator type, it's perfect for space-constrained designs. Trust in this connector for seamless and secure connections in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2972 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 29 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 29 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082972 |
SKU: | MOL52808-2972 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |