52808-1573
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 15 Circuits
Enhance connectivity in your electronic devices with our Easy-On FFC/FPC connector. Designed for seamless integration, this vertical orientation connector features 15 contacts in a single row with a 1mm pitch, ensuring reliable performance. Crafted from high-temperature thermoplastic and boasting gold-plated contact mating areas, it guarantees durability and efficient signal transfer. With a maximum voltage rating of 125V AC/DC and a current rating of .5A, it meets the demands of various applications. Surface mount compatible and featuring tin termination, it's easy to install on PCBs. Whether for industrial machinery or consumer electronics, this connector, with its non-ZIF actuator type and 10 mating cycles, offers a dependable solution for your connectivity needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Experience seamless connectivity with our Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-1573 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081573 |
SKU: | MOL52808-1573 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |