55917-1230

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 12 Circuits, without PCB Locator

Enhance connectivity with our MicroClasp 55917 series Straight Pin Header, ideal for secure through-hole termination on PCBs. Featuring 12 contacts in 2 rows, this component ensures reliable power distribution at 3A and 250V. Crafted with durable polyester and tin plating, it guarantees longevity and performance in diverse operating environments. With a vertical orientation and 2mm pitch, it offers efficient PCB integration. The tray-packaged header is RoHS compliant, meeting stringent environmental standards. Trust in its 30 mating cycles and PCB retention capability for consistent functionality. Perfect for wire-to-board connections, it's a crucial component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-1230
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559171230
SKU: MOL55917-1230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: