87933-0616

Slim-Grid Header, 6 Circuits, Surface Mount, Vertical, Unshrouded, 2.54µm Overall Tin (Sn) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connections with our Slim-Grid Header, designed for efficient surface mounting. With 6 circuits and a vertical orientation, this unshrouded connector features 2.54µm Overall Tin (Sn) Plating for reliable conductivity. It comes equipped with a convenient Pick-and-Place Cap for seamless assembly. Operating at 1.4 A and 125 V AC, it ensures optimal performance in various applications. Made of durable Liquid Crystal Polymer, it offers longevity and stability. With a pitch of 1.27 mm and termination through surface mount, it guarantees secure contact. RoHS compliant and lead-free, it meets strict environmental standards. Perfect for board-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-0616
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879330616
SKU: MOL87933-0616

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: