87933-1817

Slim-Grid Header, 18 Circuits, Surface Mount, Vertical, Unshrouded, 0.76µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your circuitry with our Slim-Grid Header, boasting 18 surface mount circuits for seamless integration. This vertical connector, featuring unshrouded design and 0.76µm Select Gold (Au) plating, ensures reliable performance. Accompanied by a Pick-and-Place Cap for efficient assembly, it's lead-free and RoHS compliant. With a pitch of 1.27mm and a voltage rating of 125V AC, it's suitable for various applications. Crafted from durable materials like Liquid Crystal Polymer, this header guarantees longevity. Experience easy installation with its tube packaging and breakaway feature. Perfect for board-to-board connections, this connector is a must-have for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1817
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331817
SKU: MOL87933-1817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: