87933-1423
Slim-Grid Header, 14 Circuits, Surface Mount, Vertical, Unshrouded, 0.05µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free
Enhance your PCB connections with our Slim-Grid Header, featuring 14 circuits for seamless surface mount installation. Designed for vertical orientation, this unshrouded header boasts 0.05µm Select Gold (Au) Plating for optimal conductivity. With a lead-free construction and Pick-and-Place Cap included, it ensures efficient assembly. Its compact form factor and 1.27mm pitch make it ideal for space-constrained applications. Meeting stringent standards, including UL certification, this header guarantees reliability. Whether for industrial or commercial use, it offers durability with 500 mating cycles. Upgrade your connectivity with this high-performance Slim-Grid Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87933-1423 |
Color: | Black |
Series: | 87933 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0879331423 |
SKU: | MOL87933-1423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |