87933-1418

Slim-Grid Header, 14 Circuits, Surface Mount, Vertical, Unshrouded, 0.38µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connectivity with our Slim-Grid Header, boasting 14 circuits for efficient signal transmission. Designed for surface mounting in a sleek vertical orientation, this unshrouded header features high-quality 0.38µm Select Gold (Au) plating for optimal conductivity. Equipped with a convenient Pick-and-Place Cap, it simplifies assembly processes. With a sturdy construction of Liquid Crystal Polymer and copper alloy contacts, it offers reliability in diverse applications. Meeting stringent standards, including lead-free requirements, this header ensures both performance and environmental responsibility. Explore seamless integration with our Slim-Grid Header, a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1418
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 14
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331418
SKU: MOL87933-1418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: