87933-1220

Slim-Grid Header, 12 Circuits, Surface Mount, Vertical, Unshrouded, 2.54µm Overall Tin (Sn) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connectivity with our Slim-Grid Header, featuring 12 circuits for seamless integration. Designed for surface mount applications, this connector boasts vertical orientation and unshrouded construction for easy installation. With an overall tin-plated finish and lead-free composition, it ensures reliable performance and environmental compliance. The inclusion of a Pick-and-Place Cap streamlines assembly processes, while its durable Liquid Crystal Polymer material guarantees long-lasting durability. Operating at up to 125V AC and 1.4A, this connector is suitable for various electronic systems. Whether for industrial or consumer use, its high-quality copper alloy contacts and meticulous design make it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1220
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331220
SKU: MOL87933-1220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: