87933-1416

Slim-Grid Header, 14 Circuits, Surface Mount, Vertical, Unshrouded, 2.54µm Overall Tin (Sn) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connectivity with our Slim-Grid Header, featuring 14 circuits for seamless integration. Designed for surface mounting in a vertical orientation, this unshrouded connector boasts a sleek black finish and durable copper alloy contacts. With a pitch of 1.27mm and a maximum voltage of 125V AC, it ensures reliable performance in your electronic assemblies. The overall tin plating provides superior conductivity, while the pick-and-place cap streamlines assembly processes. RoHS compliant and lead-free, this connector upholds environmental standards. Ideal for various applications, it offers a dependable solution for your board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1416
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 14
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331416
SKU: MOL87933-1416

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: