87933-1618

HDR SMT /OPEG .38AULF 16CKTS 1.27MM DR HRD VERT S

Enhance your PCB connectivity with our Slim-Grid HDR SMT /OPEG .38AULF 16CKTS 1.27MM DR HRD VERT S connector. Designed for optimal performance, this black connector features 16 contacts in 2 rows, perfect for surface mount applications. Crafted with high-quality materials like copper alloy and liquid crystal polymer, it ensures reliable conductivity in a wide temperature range from -55 to 105 °C. With gold plating in the contact mating area and tin in the termination, it guarantees durability and efficient signal transmission. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for board-to-board connections, it offers easy installation with pick and place capabilities. Trust in its 500 mating cycles and breakaway feature for seamless operation in your electronic devices. Elevate your PCB design with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1618
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331618
SKU: MOL87933-1618

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: