87933-1221

Slim-Grid Header, 12 Circuits, Surface Mount, Vertical, Unshrouded, 0.76µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connectivity with our Slim-Grid Header. Featuring 12 circuits in a surface mount, vertical configuration, this unshrouded header is designed for seamless integration. With a 1.27mm pitch and 0.76µm Select Gold (Au) Plating, it ensures reliable performance at up to 125V AC and 1.4A. The included Pick-and-Place Cap streamlines assembly, while its lead-free construction aligns with modern environmental standards. Crafted from durable Liquid Crystal Polymer, it offers longevity in diverse applications. Whether for industrial machinery or consumer electronics, this header guarantees efficient signal transmission. Trust in its quality, with a 500 mating cycle lifespan, and rest assured with its RoHS compliance. Elevate your board-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1221
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879331221
SKU: MOL87933-1221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: