87933-0818
Slim-Grid Header, 8 Circuits, Surface Mount, Vertical, Unshrouded, 0.38µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free
Enhance your PCB connectivity with our Slim-Grid Header featuring 8 circuits for seamless surface mount installation. Designed for vertical orientation, this unshrouded header boasts 0.38µm Select Gold (Au) plating for optimal conductivity. Accompanied by a convenient Pick-and-Place Cap, it ensures efficient assembly. With a compact pitch of 1.27mm, this header supports high-speed data transmission up to 125V AC, making it ideal for various electronic applications. Crafted from durable Liquid Crystal Polymer, it guarantees long-lasting performance. RoHS compliant and lead-free, this header is a sustainable choice for your projects. Explore the possibilities of seamless board-to-board connectivity with our high-quality Slim-Grid Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87933-0818 |
Color: | Black |
Series: | 87933 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0879330818 |
SKU: | MOL87933-0818 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |