87933-1823

Slim-Grid Header, 18 Circuits, Surface Mount, Vertical, Unshrouded, 0.05µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Introducing our Slim-Grid Header, a sleek and efficient solution for your PCB connection needs. With 18 circuits and a surface mount design, this vertical header offers seamless integration into your board layout. Unshrouded for easy access, it features 0.05µm Select Gold (Au) Plating for optimal conductivity. Complete with a Pick-and-Place Cap and packaged in a tube, it's lead-free and ideal for automated assembly processes. Made with high-quality materials like Liquid Crystal Polymer, it ensures durability and reliability. Operating at 125V AC and 1.4A, it's suitable for various applications. With a pitch of 1.27mm and 2 rows of contacts, it provides efficient signal transmission. Meeting industry standards for contact plating and temperature resistance, it guarantees performance in demanding environments. Perfect for board-to-board connections, it offers 500 mating cycles and breakaway functionality. Trust in our Slim-Grid Header for seamless and secure connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-1823
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 18
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0879331823
SKU: MOL87933-1823

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: