87933-2215

Slim-Grid Header, 22 Circuits, Surface Mount, Vertical, Unshrouded, 0.05µm Overall Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

Enhance your PCB connectivity with this Slim-Grid Header, featuring 22 circuits and a sleek surface mount design. Ideal for vertical orientation, it boasts unshrouded construction and a durable Liquid Crystal Polymer material. With a pitch of 1.27mm, it ensures precise alignment for seamless integration. The contact area is plated with 0.05µm of gold for optimal conductivity, while the lead-free design aligns with modern environmental standards. Each header comes with a convenient Pick-and-Place Cap for easy assembly, packaged in a tube for added protection. Its robust construction, rated for 1.4A and 125V AC, guarantees reliable performance in a variety of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is essential for your electronic projects. Rest assured, it complies with RoHS regulations, offering peace of mind for environmentally conscious users. Elevate your circuitry with this high-quality Slim-Grid Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87933-2215
Color: Black
Series: 87933 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 22
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0879332215
SKU: MOL87933-2215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: