90131-0138

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 36 Circuits, Tin (Sn) Plating

Easily connect wires to circuit boards with this C-Grid III PCB Pin Header. Featuring a straight, two-row design with 36 contacts, it ensures reliable power and signal transmission. The black polyester body, terminated through holes, offers durability and stability in various applications. With a 2.54mm pitch and 3A amperage, it's suitable for low to medium power connections, while the tin plating enhances conductivity. Operating in a wide temperature range (-55 to 125°C) and with a voltage rating of 350V, it meets industry standards for performance. Stackable, breakaway, and with a 2.9mm tail length, it provides versatility in assembly. RoHS compliant and lead-free process capable, it's also environmentally friendly. Ideal for use in electronics manufacturing, telecommunications, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0138
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 36
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310138
SKU: MOL90131-0138

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download