90131-0928

C-GRID DR VT PN 6.75/2.90MM A -F 16CKT

Elevate your PCB connectivity with our C-GRID DR VT PN 6.75/2.90MM A-F 16CKT connector. Designed for seamless integration in electronic systems, this black-hued component boasts a durable construction within the C-Grid III series. With an amperage rating of 3A and 16 gold-plated contacts, it ensures reliable power and signal transmission. Featuring a through-hole termination method and vertical orientation, installation is straightforward. Its robust polyester material and wide operating temperature range of -55 to 125°C guarantee performance in diverse environments. RoHS compliant and lead-free process capable, it meets stringent quality standards. Ideal for wire-to-board connections, this connector offers stackability and breakaway features for versatile use. Upgrade your PCB assemblies with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0928
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310928
SKU: MOL90131-0928

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download