90131-1082

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, 0.10

Easily connect wires to your PCB with this C-Grid III connector, featuring a straight black body with four brass contacts. Designed for through-hole termination with a 2.54mm pitch, it offers reliable performance in a variety of applications. The polyester material and gold-plated contact mating area ensure durability and signal integrity, while its 350V AC/DC voltage rating meets safety standards. Operating in temperatures ranging from -55 to 125°C, this connector is suitable for diverse environments. With a tray packaging option, it's convenient to handle and store. RoHS compliant and with agency certification, it guarantees quality and compliance. Perfect for wire-to-board connections in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-1082
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901311082
SKU: MOL90131-1082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: