90131-0133
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 26 Circuits, Tin (Sn) Plating
Easily connect components on your PCB with this straight orientation C-Grid III connector in black. With 26 contacts arranged in two rows, it offers reliable performance with a 3A current rating and 350V voltage capacity. The through-hole termination method ensures secure installation, while the tin-plated brass contacts guarantee optimal conductivity. Made of durable polyester, this connector is suitable for vertical PCB mounting in a variety of applications. Its 2.54mm pitch allows for efficient board layout, and it is stackable and breakaway for added versatility. Operating within a wide temperature range of -55 to 125°C, it meets stringent quality standards for reliable operation. RoHS compliant, it's a sustainable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0133 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 26 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310133 |
SKU: | MOL90131-0133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |