90136-2207
C-Grid III Header, Single Row, Right Angle, Shrouded, 7 Circuits, 0.38
Elevate your PCB connections with our C-Grid III Header. Designed for precision and durability, this single-row, right-angle connector features shrouded housing for added protection. With 7 circuits and 0.38" pitch, it ensures seamless connectivity in your electronic applications. Crafted from high-quality materials, including brass contacts with gold plating, it guarantees reliable performance even in demanding environments. Its through-hole termination method and 2.54 mm pitch make installation a breeze. Operating at a voltage of 350 V AC/DC and an amperage of 3 A, it meets stringent quality standards. RoHS compliant and UL certified, this connector is both environmentally friendly and safe for use. Whether for industrial machinery, consumer electronics, or telecommunications equipment, trust in the C-Grid III Header for efficient and secure PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2207 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362207 |
SKU: | MOL90136-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |