90136-2305

C-GRID SHRD HDR SR RA AU-F 5C T

Discover the C-GRID SHRD HDR SR RA AU-F 5C T, a high-performance connector designed for C-Grid III series applications. Featuring a sleek black finish, this connector boasts 5 contacts in a single row, with a 2.54mm pitch for seamless integration. With a current rating of 3A and a voltage capability of 350V AC/DC, it ensures reliable power transmission. Crafted from durable polyester and brass, it offers robust performance in a wide operating temperature range from -55 to 125°C. Its right-angle orientation and gold contact plating enhance signal integrity, while its through-hole termination method guarantees secure PCB attachment. RoHS compliant and UL certified, this connector is a dependable choice for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2305
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362305
SKU: MOL90136-2305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: