90136-1214
C-Grid III Header, Single Row, Vertical, Shrouded, 14 Circuits, 0.38
Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row, vertical design with shrouded ends for secure mating. This header boasts 14 circuits, each accommodating up to 3A of current, making it ideal for various applications. Crafted with durable materials, including brass contacts and a polyester body, it ensures reliable performance. With a 2.54mm pitch and through-hole termination, installation is convenient. Meeting stringent quality standards, it offers a voltage rating of 350V AC/DC and operates efficiently in temperatures ranging from -55 to 125°C. RoHS compliant and UL certified, this header guarantees safety and environmental responsibility. Perfect for wire-to-board connections, it is a versatile component in the world of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1214 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361214 |
SKU: | MOL90136-1214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |