90136-2201
C-Grid III Header, Single Row, Right-Angle, Shrouded, 1 Circuit, 0.38µm Gold (Au) Selective Plating
Enhance your circuitry with our C-Grid III Header, featuring a sleek black finish and a single row, right-angle design for seamless integration. With 1 circuit and 0.38µm gold (Au) selective plating, this connector ensures reliable conductivity. Made of durable polyester with brass contacts, it can handle up to 3A of current and 350V AC/DC, perfect for various applications. The through-hole termination method and 2.54mm pitch offer easy installation on PCBs with 1.6mm thickness. Its compact design, measuring 2.9mm in tail length, is tray-packaged for convenience. UL and CSA agency certified, this header guarantees safety and quality. Plus, with features like polarization and mating cycle durability, it's a dependable choice for your wire-to-board connections. Trust in its performance, even in demanding environments, as it complies with industry standards and regulations for peace of mind. Elevate your connectivity with this essential component in the world of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2201 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362201 |
SKU: | MOL90136-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |