90136-2412

C-Grid III Header, Single Row, Right-Angle, Shrouded, 12 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III Header. Designed for seamless integration, this single-row, right-angle connector features 12 circuits with a shrouded design for added protection. Boasting Flash 0.10µm Gold (Au) Selective Plating, it ensures optimal conductivity and longevity. The black color and polyester construction complement any setup, while the 2.54mm pitch offers compatibility with various devices. With a 3A amperage and 350V AC/DC voltage rating, it guarantees reliable performance. Perfect for through-hole termination, this header is a durable solution for your PCB needs. Meeting stringent quality standards, it's a dependable choice for demanding applications. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2412
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362412
SKU: MOL90136-2412

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: