90136-2418

C-Grid III Header, Single Row, Right-Angle, Shrouded, 18 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header, featuring a single row design for streamlined installation. Designed for convenience, this right-angle header with shrouded casing ensures secure connections in any application. With 18 circuits and contact material of brass, it guarantees reliable performance. The flash 0.10µm gold (Au) selective plating not only offers excellent conductivity but also enhances durability. Operating at 350V AC/DC and 3A, it meets high power demands with ease. Tailored for through-hole termination, this header boasts a pitch of 2.54mm, making it compatible with various setups. Crafted from polyester, it ensures longevity even in demanding environments. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility without compromising performance. Elevate your connectivity solutions with this C-Grid III Header, a versatile choice for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2418
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362418
SKU: MOL90136-2418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: