90136-1322
C-Grid III Header, Single Row, Vertical, Shrouded, 22 Circuits, 0.76µm Gold (Au) Selective Plating
Enhance your PCB connectivity with this meticulously designed C-Grid III Header. Featuring a single row configuration with 22 circuits, it ensures seamless integration in your electronic setups. Crafted with precision, it boasts a vertical orientation and shrouded construction for added protection. The 0.76µm Gold (Au) Selective Plating guarantees optimal conductivity, while the durable polyester material and Brass contact construction ensure longevity. With a termination method of Through Hole and a pitch of 2.54mm, it offers easy installation. Operating at 350V AC/DC and 3A, it meets high-performance standards. Whether for industrial or DIY projects, this header is a reliable choice for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1322 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 22 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361322 |
SKU: | MOL90136-1322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |