90136-1114

C-Grid III Header, Single Row, Vertical, Shrouded, 14 Circuits, 4

Enhance your PCB connectivity with our C-Grid III Header, designed for seamless integration in your electronic assemblies. This single-row, vertical component features 14 circuits, ensuring efficient signal transmission. With a sleek black finish and shrouded design, it not only looks professional but also provides added protection. The 2.54mm pitch and through-hole termination method make installation a breeze, while the durable brass contacts guarantee reliable performance. Operating in a wide temperature range and with a maximum voltage of 350V AC/DC, this header is suitable for various applications. Its straight body orientation and 2.9mm tail length offer versatility in mounting options. Certified by CSA and UL agencies, you can trust in its quality and compliance. Whether you're a DIY enthusiast or a professional in the field, this C-Grid III Header is a must-have for your projects. Elevate your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1114
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901361114
SKU: MOL90136-1114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: