90136-1428

C-Grid III Header, Single Row, Vertical, Shrouded, 28 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, meticulously designed for optimal performance. This single-row, vertically oriented header boasts 28 circuits, each featuring Flash 0.10µm Gold (Au) Selective Plating for superior conductivity. Crafted with durable black polyester material and brass contacts, it ensures reliable operation in a variety of applications. The through-hole termination method guarantees secure attachment, while the 2.54mm pitch and 3A amperage rating accommodate high-speed data and power transmission. With a voltage rating of 350V AC/DC, this header is both robust and versatile. Its sleek design includes a shrouded housing for added protection, and with a 1.6mm PCB thickness compatibility, installation is a breeze. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Trust in the quality and performance of our C-Grid III Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1428
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 28
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 28
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361428
SKU: MOL90136-1428

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: