90136-1415

C-Grid III Header, Single Row, Vertical, Shrouded, 15 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your connectivity with our C-Grid III Header, boasting a single-row design and vertical orientation for seamless integration. Featuring a shrouded construction and 15 circuits, it ensures secure and reliable connections in any application. With flash 0.10µm gold (Au) selective plating, you can count on superior conductivity. Made of durable polyester and brass, this header is built to last. Suitable for wire-to-board connections, it offers a pitch of 2.54mm and can handle up to 3A and 350V AC/DC. Soldering is a breeze with its through-hole termination method, and with a tail length of 2.9mm, installation is convenient. RoHS compliant and with various certifications, this connector guarantees quality and performance. Perfect for PCB systems, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1415
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361415
SKU: MOL90136-1415

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: