90136-2107
C-Grid III Header, Single Row, Right Angle, Shrouded, 7 Circuits, 4
Enhance your electronic connections with our C-Grid III Header. Designed for seamless integration, this single-row connector features a right-angle orientation and shrouded housing for added durability. With seven gold-plated brass contacts, it ensures reliable performance in various applications. The 2.54mm pitch and 3A amperage rating make it suitable for power and signal transmission. Operating within a wide temperature range, from -55 to 125°C, and meeting RoHS compliance standards, this connector guarantees both performance and environmental responsibility. Perfect for Wire to Board setups, it offers secure and efficient connectivity for your PCB projects. Upgrade your assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2107 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362107 |
SKU: | MOL90136-2107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |