90136-2103
C-Grid III Header, Single Row, Right Angle, Shrouded, 3 Circuits, 4
The C-Grid III Header offers a reliable connection solution with its single-row, right-angle design and shrouded housing, ensuring secure mating in electronic applications. With three circuits and a 2.54mm pitch, this black header is suitable for various PCB configurations. Featuring gold contact plating and a high operating temperature range of -55 to 125°C, it guarantees optimal performance and durability. Ideal for wire-to-board connectivity, it is UL and CSA certified for quality assurance. Its tin lead-free termination process is compliant with RoHS standards, making it environmentally friendly. Whether in industrial or consumer electronics, this header provides a dependable solution for PCB pin connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2103 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 3 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362103 |
SKU: | MOL90136-2103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |