90136-1407

C-Grid III Header, Single Row, Vertical, Shrouded, 7 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header. This single-row vertical connector features a shrouded design, ensuring secure connections for your electronics. With seven circuits and selective plating of 0.10µm gold (Au), it offers reliable performance. The brass contacts and through-hole termination method guarantee durability and easy installation. Operating at 3A and 350V AC/DC, it's suitable for various applications. The black polyester housing, with a tail length of 2.9mm, provides stability on the PCB. RoHS compliant and featuring tin plating, it meets environmental standards. Whether for industrial or consumer electronics, this connector is a versatile choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1407
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361407
SKU: MOL90136-1407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: