90136-1308

C-GRID SHRD HDR SR VT AU-F 8C T

Enhance your circuit connectivity with our C-GRID SHRD HDR SR VT AU-F 8C T connector, designed for seamless integration in C-Grid III series applications. Featuring a sleek black finish and crafted from durable polyester material, this vertical orientation connector offers reliable performance in any environment. With a contact rating of 3 A and voltage capacity of 350 V AC/DC, it ensures efficient power distribution. Its through-hole termination method and gold-plated brass contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your wire-to-board connection needs. Fully compliant with RoHS standards, it prioritizes environmental sustainability without compromising on quality. Trust in its dependable performance for your next PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1308
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361308
SKU: MOL90136-1308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: