90136-2303

C-Grid III Header, Single Row, Right-Angle, Shrouded, 3 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance connectivity in your PCB projects with the C-Grid III Header. This single-row, right-angle connector features a shrouded design for added protection, perfect for applications requiring secure circuit connections. With 3 gold-plated contact circuits, each delivering 3A of power, you can trust in its reliable performance. The 2.54mm pitch and through-hole termination method ensure easy integration, while its durable polyester construction meets stringent material flammability standards. Operating at up to 350V AC/DC, this connector is suitable for a wide range of electronic setups. With its tin-plated contact termination and UL certification, it guarantees both quality and safety in your designs. The C-Grid III Header is an essential component for wire-to-board connections, offering versatility and peace of mind in your assembly processes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2303
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362303
SKU: MOL90136-2303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: