90136-2209

C-Grid III Header, Single Row, Right Angle, Shrouded, 9 Circuits, 0.38

Enhance your PCB connections with our C-Grid III Header, designed for seamless integration in your electronic projects. This single-row connector features a right-angle, shrouded design with 9 circuits for efficient signal transmission. Crafted with durable black polyester and brass contact material, it ensures reliable performance in various applications. With a pitch of 2.54mm and a current rating of 3A, it offers optimal connectivity. Its gold-plated contact mating area guarantees excellent conductivity, while its through-hole termination method simplifies installation. RoHS compliant and tested for quality and safety, this connector is a must-have for your wire-to-board setups. Whether you're a professional or hobbyist, this C-Grid III Header is a dependable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2209
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362209
SKU: MOL90136-2209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: