90136-2106
C-Grid III Header, Single Row, Right Angle, Shrouded, 6 Circuits, 4
Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row, right-angle design with shrouded housing for optimal protection. This black header boasts six gold-plated brass contacts, ensuring reliable performance at 3A and 350V AC/DC. With a 2.54mm pitch and through-hole termination, it offers easy installation on 1.6mm thick boards. Operating in a wide temperature range from -55 to 125°C, it suits various environments. UL and CSA certified, this RoHS-compliant component guarantees quality and safety. Its locking feature adds security, while the tray packaging facilitates handling. Perfect for wire-to-board connections, it's a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2106 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901362106 |
SKU: | MOL90136-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |